VSFK 8500 / 1 / 50 / SW | SCHÜTZINGER

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, black, PVC, 1.0 mm², CAT II, VSFK 8500 / 1 / 50 / SW

Order No.: 86F0511
EAN: 4099891067212
MPN:
VSFK 8500 / 1 / 50 / SW
99020843
Series: VSFK
SCHÜTZINGER
VSFK 8500 / 1 / 50 / SW SCHÜTZINGER Test Leads
Image may differ
Unit Price (€ / pc.)
7.2709 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2709 €
20 pcs.
6.8187 €
60 pcs.
6.4022 €
100 pcs.
6.0690 €
200 pcs.
5.8191 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test lead, VSFK 8500 / 1 / 50 / SW, SCHÜTZINGER

4 mm test lead, 0.5 m, PVC, 1.0 mm², nickel-plated, black. 2 safety lamella-basket plugs with inline socket, assembled on highly flexible double insulated PVC cable 1 mm², slim design.

Technical specifications
Anschluss (1) 4 mm Stecker, gefedert, gerade
Anschluss (2) 4 mm Stecker, gefedert, gerade
Bemessungsspannung 1000 V
Bemessungsstrom 16 A
Berührungssicher Yes
Farbe schwarz
Kabellänge 500 mm
Kontaktoberfläche vernickelt
Leiterquerschnitt 1,0 mm²
Material PVC
Messkategorie CAT II
Stapelbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes