VSFK 8500 / 2.5 / 100 / WS | SCHÜTZINGER

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, white, PVC, 2.5 mm², CAT II, VSFK 8500 / 2.5 / 100 / WS

Order No.: 86F0584
EAN: 4099891067946
MPN:
VSFK 8500 / 2.5 / 100 / WS
99018941
Series: VSFK 8500
SCHÜTZINGER
VSFK 8500 / 2.5 / 100 / WS SCHÜTZINGER Test Leads
Image may differ
Unit Price (€ / pc.)
8.1039 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.10 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1039 €
20 pcs.
7.6041 €
60 pcs.
7.1400 €
100 pcs.
6.7711 €
200 pcs.
6.4974 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test lead, VSFK 8500 / 2.5 / 100 / WS, SCHÜTZINGER

4 mm test lead, 1 m, PVC, 2.5 mm², nickel-plated, white. 2 safety lamella-basket plugs with inline socket, assembled on highly flexible double insulated PVC cable 2.5 mm², slim design.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 1000 V
Rated current 32 A
Touch safe Yes
Colour white
Cable length 1 m
contact surface nickel-plated
Cable cross-section 2.5 mm²
Material PVC
Rated category CAT II
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes