VSFK 8500 / 2.5 / 200 / PVI | SCHÜTZINGER

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, purple, PVC, 2.5 mm², CAT II, VSFK 8500 / 2.5 / 200 / PVI

Order No.: 86F0608
EAN: 4099891068189
MPN:
VSFK 8500 / 2.5 / 200 / PVI
99022005
Series: VSFK
SCHÜTZINGER
VSFK 8500 / 2.5 / 200 / PVI SCHÜTZINGER Test Leads
Image may differ
Unit Price (€ / pc.)
10.0079 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
10.01 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0079 €
20 pcs.
9.3891 €
60 pcs.
8.8179 €
100 pcs.
8.3657 €
200 pcs.
8.0206 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test lead, VSFK 8500 / 2.5 / 200 / PVI, SCHÜTZINGER

4 mm test lead, 2 m, PVC, 2.5 mm², nickel-plated, purple. 2 safety lamella-basket plugs with inline socket, assembled on highly flexible double insulated PVC cable 2.5 mm², slim design.

Technical specifications
Anschluss (1) 4 mm Stecker, gefedert, gerade
Anschluss (2) 4 mm Stecker, gefedert, gerade
Bemessungsspannung 1000 V
Bemessungsstrom 32 A
Berührungssicher Yes
Farbe violett
Kabellänge 2 m
Kontaktoberfläche vernickelt
Leiterquerschnitt 2,5 mm²
Material PVC
Messkategorie CAT II
Stapelbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes