VSFK 8500 / 2.5 / 25 / RT | SCHÜTZINGER
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 250 mm, red, PVC, 2.5 mm², CAT II, VSFK 8500 / 2.5 / 25 / RT
Unit Price (€ / pc.)
7.1400 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
20 pcs.
6.6997 €
60 pcs.
6.2951 €
100 pcs.
5.9619 €
200 pcs.
5.7239 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test lead, VSFK 8500 / 2.5 / 25 / RT, SCHÜTZINGER
4 mm test lead, 0.25 m, PVC, 2.5 mm², nickel-plated, red. 2 safety lamella-basket plugs with inline socket, assembled on highly flexible double insulated PVC cable 2.5 mm², slim design.
Technical specifications
Connection (1) | 4 mm plug, spring-loaded, straight | |
Connection (2) | 4 mm plug, spring-loaded, straight | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Touch safe | Yes | |
Colour | red | |
Cable length | 250 mm | |
contact surface | nickel-plated | |
Cable cross-section | 2.5 mm² | |
Material | PVC | |
Rated category | CAT II | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |