VSFK 8500 / 2.5 / 25 / SW | SCHÜTZINGER

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 250 mm, black, PVC, 2.5 mm², CAT II, VSFK 8500 / 2.5 / 25 / SW

Order No.: 86F0555
EAN: 4099891067656
MPN:
VSFK 8500 / 2.5 / 25 / SW
99020873
Series: VSFK
SCHÜTZINGER
VSFK 8500 / 2.5 / 25 / SW SCHÜTZINGER Test Leads
Image may differ
Unit Price (€ / pc.)
7.1400 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
20 pcs.
6.6997 €
60 pcs.
6.2951 €
100 pcs.
5.9619 €
200 pcs.
5.7239 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test lead, VSFK 8500 / 2.5 / 25 / SW, SCHÜTZINGER

4 mm test lead, 0.25 m, PVC, 2.5 mm², nickel-plated, black. 2 safety lamella-basket plugs with inline socket, assembled on highly flexible double insulated PVC cable 2.5 mm², slim design.

Technical specifications
Anschluss (1) 4 mm Stecker, gefedert, gerade
Anschluss (2) 4 mm Stecker, gefedert, gerade
Bemessungsspannung 1000 V
Bemessungsstrom 32 A
Berührungssicher Yes
Farbe schwarz
Kabellänge 250 mm
Kontaktoberfläche vernickelt
Leiterquerschnitt 2,5 mm²
Material PVC
Messkategorie CAT II
Stapelbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes