VSFK 8500 / 2.5 / 50 / BR | SCHÜTZINGER
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, brown, PVC, 2.5 mm², CAT II, VSFK 8500 / 2.5 / 50 / BR
Unit Price (€ / pc.)
7.5446 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.54 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5446 €
20 pcs.
7.0686 €
60 pcs.
6.6402 €
100 pcs.
6.2951 €
200 pcs.
6.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test lead, VSFK 8500 / 2.5 / 50 / BR, SCHÜTZINGER
4 mm test lead, 0.5 m, PVC, 2.5 mm², nickel-plated, brown. 2 safety lamella-basket plugs with inline socket, assembled on highly flexible double insulated PVC cable 2.5 mm², slim design.
Technical specifications
Connection (1) | 4 mm plug, spring-loaded, straight | |
Connection (2) | 4 mm plug, spring-loaded, straight | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Touch safe | Yes | |
Colour | brown | |
Cable length | 500 mm | |
contact surface | nickel-plated | |
Cable cross-section | 2.5 mm² | |
Material | PVC | |
Rated category | CAT II | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |