VSFK 8700 / 1 / 100 / OR | SCHÜTZINGER

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, orange, PVC, 1.0 mm², CAT III, VSFK 8700 / 1 / 100 / OR

Order No.: 86F0640
EAN: 4099891068509
MPN:
VSFK 8700 / 1 / 100 / OR
99020825
Series: VSFK
SCHÜTZINGER
VSFK 8700 / 1 / 100 / OR SCHÜTZINGER Test Leads
Image may differ
Unit Price (€ / pc.)
7.9373 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.94 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9373 €
20 pcs.
7.4970 €
60 pcs.
7.0924 €
100 pcs.
6.6402 €
200 pcs.
6.2832 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test lead, VSFK 8700 / 1 / 100 / OR, SCHÜTZINGER

4 mm test lead, 1 m, PVC, 1.0 mm², nickel-plated, orange. 2 safety lamella-basket plugs with inline socket, assembled on highly flexible double insulated PVC cable 1 mm², slim design.

Technical specifications
Anschluss (1) 4 mm Stecker, gefedert, gerade
Anschluss (2) 4 mm Stecker, gefedert, gerade
Bemessungsspannung 1000 V
Bemessungsstrom 16 A
Berührungssicher Yes
Farbe orange
Kabellänge 1 m
Kontaktoberfläche vernickelt
Leiterquerschnitt 1,0 mm²
Material PVC
Messkategorie CAT III
Stapelbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes