VSFK 8700 / 1 / 150 / OR | SCHÜTZINGER

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, orange, PVC, 1.0 mm², CAT III, VSFK 8700 / 1 / 150 / OR

Order No.: 86F0651
EAN: 4099891068615
MPN:
VSFK 8700 / 1 / 150 / OR
Series: VSFK 8700
SCHÜTZINGER
VSFK 8700 / 1 / 150 / OR SCHÜTZINGER Test Leads
Image may differ
Unit Price (€ / pc.)
8.4490 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4490 €
20 pcs.
7.9730 €
60 pcs.
7.5446 €
100 pcs.
7.0567 €
200 pcs.
6.6759 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test lead, VSFK 8700 / 1 / 150 / OR, SCHÜTZINGER

4 mm test lead, 1.5 m, PVC, 1.0 mm², nickel-plated, orange. 2 safety lamella-basket plugs with inline socket, assembled on highly flexible double insulated PVC cable 1 mm², slim design.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 1000 V
Rated current 16 A
Touch safe Yes
Colour orange
Cable length 1.5 m
contact surface nickel-plated
Cable cross-section 1.0 mm²
Material PVC
Rated category CAT III
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes