VSFK 8700 / 1 / 25 / GR | SCHÜTZINGER

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 250 mm, gray, PVC, 1.0 mm², CAT III, VSFK 8700 / 1 / 25 / GR

Order No.: 86F0615
EAN: 4099891068257
MPN:
VSFK 8700 / 1 / 25 / GR
Series: VSFK
VSFK 8700 / 1 / 25 / GR SCHÜTZINGER Test Leads
Image may differ
Unit Price (€ / pc.)
7.1995 € *
Available: 12 pcs.
Leadtime: 4 Weeks **
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1995 €
20 pcs.
6.7949 €
60 pcs.
6.4260 €
100 pcs.
6.0214 €
200 pcs.
5.7001 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test lead, VSFK 8700 / 1 / 25 / GR, SCHÜTZINGER

4 mm test lead, 0.25 m, PVC, 1.0 mm², nickel-plated, gray. 2 safety lamella-basket plugs with inline socket, assembled on highly flexible double insulated PVC cable 1 mm², slim design.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 250 mm
Cable cross-section 1,0 mm²
Colour grau
Material PVC
contact surface vernickelt
Rated category CAT III
Rated Voltage 1000 V
Rated current 16 A
Touch safe Yes
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes