VSFK 8701 / 2.5 / 200 / SW | SCHÜTZINGER
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2.5 m, black, PVC, CAT III, VSFK 8701 / 2.5 / 200 / SW
Unit Price (€ / pc.)
14.1015 € *
Available: 7 pcs.
Leadtime: 3 Weeks **
Total Price:
14.10 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1015 €
10 pcs.
13.2923 €
50 pcs.
12.4831 €
100 pcs.
11.6858 €
250 pcs.
10.8766 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, VSFK 8701 / 2.5 / 200 / SW, SCHÜTZINGER
Safety connecting cable, 2 safety lamella-basket plugs with inline socket, assembled on highly flexible double insulated PVC cable 2.5 mm².
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Rated Voltage | 1000 V | |
Rated current | 16 A | |
Touch safe | Yes | |
Colour | schwarz | |
Cable length | 2.5 m | |
contact surface | vernickelt | |
Material | PVC | |
Rated category | CAT III |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |