VSFK A301 / 0.5 / 50 / RT | SCHÜTZINGER

Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 500 mm, red, PVC, 0.5 mm², CAT III, VSFK A301 / 0.5 / 50 / RT

Order No.: 86F0397
EAN: 4099891067083
MPN:
VSFK A301 / 0.5 / 50 / RT
99017153
Series: VSFK A301
SCHÜTZINGER
VSFK A301 / 0.5 / 50 / RT SCHÜTZINGER Test Leads
Image may differ
Unit Price (€ / pc.)
10.8052 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
10.8052 €
Technical specifications
Connection (1) 2 mm plug, spring-loaded, straight
Connection (2) 2 mm plug, spring-loaded, straight
Rated Voltage 600 V
Rated current 10 A
Touch safe Yes
Colour red
Cable length 500 mm
contact surface nickel-plated
Cable cross-section 0.5 mm²
Material PVC
Rated category CAT III
Stackable Yes
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead