ABLAGE 6836 / FK / GR | SCHÜTZINGER
Panel with test probe holders for laboratory/measuring equipment trolley
Unit Price (€ / pc.)
134.6604 € *
Available: 0 pcs.
Leadtime: On Request **
Panels with probe tip holders, type 6836/FK/GR.
For storing and inserting test probes and measuring accessories on 4.0 mm banana plugs; Dimensions: 520 x 169 mm. Carrying capacity: max. 10 kg)
Type: 6836/FK/GR, panel
Technical specifications
Version | Ablageplatte mit Prüfspitzenhalter | |
Width | 520 mm | |
Material | Stahl | |
Depth | 169 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |