ABLAGE 6836 / M.S. / GR | SCHÜTZINGER
Storage plates with cable slots, (L x W) 520 x 165 mm, 1.4955 kg, ABLAGE 6836 / M.S. / GR
Unit Price (€ / pc.)
161.8757 € *
Available: 0 pcs.
Leadtime: On Request **
Panels with cable slots, type 6836/M.S./GR.
For storing up to 120 test leads; Dimensions: 520 x 165 mm. Carrying capacity: max. 10 kg.
Type: 6836/M.S./GR, panel
Technical specifications
Ausführung | Ablageplatten mit Kabelschlitzen | |
Breite | 165 mm | |
Gewicht | 1.4955 kg | |
Länge | 520 mm | |
Material | Stahl |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 94039910 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |