PROFIL 6836 / SW | SCHÜTZINGER

Cover profile for laboratory/measuring equipment trolley

Order No.: 08L1230
EAN: 4099891419776
MPN:
PROFIL 6836 / SW
99015355
Series: PROFIL
PROFIL 6836 / SW SCHÜTZINGER Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
78.5043 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
785.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
78.5043 €

Cover profiles, type 6836/SW.

Set of black profiles for covering the grooves of the frame profiles.

Type: 6836/SW, cover profile

Technical specifications
Version Abdeckprofil für Labor- und Messgerätewagen
Width 520 mm
Length 640 mm
Material Stahl
Logistics
Country of origin DE
Customs tariff number 94039910
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes