RIEGEL 6836 / GR | SCHÜTZINGER

Locking rail with combination lock for laboratory/measuring equipment trolley

Order No.: 08L1232
EAN: 4099891419783
MPN:
RIEGEL 6836 / GR
99016077
Series: RIEGEL
RIEGEL 6836 / GR SCHÜTZINGER Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
36.0689 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
180.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
36.0689 €

Locking rails, type 6836/GR.

With number code lock for securing the test leads on the slotted panel.

Type: 6836/GR, locking rail

Technical specifications
Version Verriegelungsschiene mit Zahlenschloss für Laborwagen
Weight 483 g
Material Stahl
Logistics
Country of origin DE
Customs tariff number 94039910
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes