3-135-931 | SCHURTER
Mounting accesory, DIN-Rail Kit 103 mm for filter
Unit Price (€ / pc.)
4.5934 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Mounting accessory , 3-135-931, SCHURTER
Mounting accessory for compact 1- and 3-phase filters.
Features
- Simple mounting
- Metal clip for good ground connection
- For quick and easy installation of panel-mount filters in the control cabinet
Technical specifications
Product type | DIN-Schienen-Montage-Set | |
Version | 103 mm | |
Suitable for | 1-Phasen AC-Filter / DC-Filter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |