3-135-942 | SCHURTER

Mounting accesory, DIN-Rail Kit 75 mm for filter

Order No.: 75D2021
EAN: 4099891749255
MPN:
3-135-942
Series: DIN Rail Kit
3-135-942 SCHURTER Accessories for noise filters Image 1
3-135-942 SCHURTER Accessories for noise filters Image 2
Image may differ
Unit Price (€ / pc.)
4.5934 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.5934 €

Mounting accessory , 3-135-942, SCHURTER

Mounting accessory for compact 1- and 3-phase filters.

Features

  • Simple mounting
  • Metal clip for good ground connection
  • For quick and easy installation of panel-mount filters in the control cabinet
Technical specifications
Product type DIN-Schienen-Montage-Set
Version 75 mm
Suitable for 1-Phasen AC-Filter / DC-Filter
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes