3-134-544 | SCHURTER
Cable, 7 strands, (L) 230 mm, for CHS2, 3-134-544
Unit Price (€ / pc.)
4.3078 € *
Available: 10 pcs.
Leadtime: 5 Weeks **
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
3.8794 €
50 pcs.
3.5343 €
100 pcs.
3.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable, 3-134-544, SCHURTER
Cable connection as accessory to the CHS 2
Wire Harness 7 strands with JST Connector 230 mm
Technical specifications
Ausführung | 7 Litzen | |
Geeignet für | CHS2 | |
Länge | 230 mm | |
Zubehörart | Kabel |
Download
Logistics
Zolltarifnummer | 85365011 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |