IL-10-0001 | SCHURTER
Pulse transformer, 1:1:1, 2.5 mH, 0.6 Ω, IL-10-0001
Unit Price (€ / pc.)
2.7846 € *
Standard delivery time from the manufacturer is: 16 Weeks
Pulse transformer, IL-10-0001, SCHURTER
Cost optimized pulse transformer for THT mounting, short rise time.
Features
- High insulation rating (>2.2 kVAC) between the primary and the secondary windings
- Small coupling capacitances between primary and secondary windings limit transient feedback from the power supply side to the control electronics
- Cost optimized design
- The defined partial discharge voltage guarantees an effecively unlimited serviceable live
Application
- Galvanic separation of drive- and power-circuit
- Mainly used in ignition circuits with Thyristors, Triacs, power transistors and IGBT's
- DC/DC Converters
- Line coupling transformers in high speed data transmission
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pulse transformer | |
| Winding ratio | 1:1:1 | |
| Inductance | 2.5 mH | |
| Design | THT | |
| DC resistance | 0.6 Ω | |
| Length | 17.5 mm | |
| Width | 18.5 mm | |
| Height | 11.5 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85043180 |
| Country of origin | LK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |