IL-10-0003 | SCHURTER
Pulse transformer, 1:1:1, 2.5 mH, 0.4 Ω, IL-10-0003
Unit Price (€ / pc.)
2.7846 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Pulse transformer, IL-10-0003, SCHURTER
Cost optimized pulse transformer for THT mounting, short rise time.
Features
- High insulation rating (>2.2 kVAC) between the primary and the secondary windings
- Small coupling capacitances between primary and secondary windings limit transient feedback from the power supply side to the control electronics
- Cost optimized design
- The defined partial discharge voltage guarantees an effecively unlimited serviceable live
Application
- Galvanic separation of drive- and power-circuit
- Mainly used in ignition circuits with Thyristors, Triacs, power transistors and IGBT's
- DC/DC Converters
- Line coupling transformers in high speed data transmission
Technical specifications
Design | THT | |
Width | 18.5 mm | |
DC resistance | 0.4 Ω | |
Height | 11.5 mm | |
Inductance | 2.5 mH | |
Length | 17.5 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Product type | Impuls-Übertrager | |
Winding ratio | 1:1:1 |
Download
Logistics
Country of origin | LK |
Customs tariff number | 85043180 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |