ILR-11-0001 | SCHURTER

Pulse transformer, 1:1, 2.5 mH, 0.7 Ω, ILR-11-0001

Order No.: 59P9484
EAN: 4099891349875
MPN:
ILR-11-0001
Series: ILR
ILR-11-0001 SCHURTER Coupled Inductors
Image may differ
Unit Price (€ / pc.)
3.2844 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
3.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2844 €

Pulse transformer, ILR-11-0001, SCHURTER

Cost optimized pulse transformer for THT mounting, short rise time.

Features

  • High insulation rating (>2.2 kVAC) between the primary and the secondary windings
  • Small coupling capacitances between primary and secondary windings limit transient feedback from the power supply side to the control electronics
  • Cost optimized design
  • The defined partial discharge voltage guarantees an effecively unlimited serviceable live

Application

  • Galvanic separation of drive- and power-circuit
  • Mainly used in ignition circuits with Thyristors, Triacs, power transistors and IGBT's
  • DC/DC Converters
  • Line coupling transformers in high speed data transmission
Technical specifications
Design THT
Width 18.5 mm
DC resistance 0.7 Ω
Height 11.5 mm
Inductance 2.5 mH
Length 17.5 mm
max. operating temperature 70 °C
min. operating temperature -25 °C
Product type Impuls-Übertrager
Winding ratio 1:1
Logistics
Country of origin LK
Customs tariff number 85043180
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes