ISNA-0235-D103 | SCHURTER
Pulse transformer, ISNA-0235-D103
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
ISNA PULSE TRANSFORMER SMD 0.1A
Technical specifications
Design | SMD | |
Width | 19 mm | |
Height | 11 mm | |
Length | 13 mm | |
max. operating temperature | 100 °C | |
min. operating temperature | -25 °C | |
Product type | Impuls-Übertrager |
Download
Logistics
Country of origin | LK |
Customs tariff number | 85043180 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |