ISNF-0239-D202 | SCHURTER

Pulse transformer, 1:1:1, 1.6 mH, 0.4 Ω, ISNF-0239-D202

Order No.: 59P9492
EAN: 4099891349950
MPN:
ISNF-0239-D202
Series: ISNF
ISNF-0239-D202 SCHURTER Coupled Inductors
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
1,026.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
280 pcs.
3.6652 €

Pulse transformer, ISNF-0239-D202, SCHURTER

Pulse transformer for SMD mounting.

Features

  • High insulation rating (>3.2 kVAC) between the primary and the secondary windings
  • High insulation rating up to 500 V between the secondary windings
  • Small coupling capacitances between primary and secondary windings limit transient feedback from the power supply side to the control electronics
  • The defined partial discharge voltage guarantees an effecively unlimited serviceable live

Application

  • Galvanic separation of drive- and power-circuit
  • Mainly used in ignition circuits with Thyristors, Triacs, power transistors and IGBT's
  • DC/DC Converters
  • Line coupling transformers in high speed data transmission
Technical specifications
Design SMD
Width 22.7 mm
DC resistance 0.4 Ω
Height 14 mm
Inductance 1.6 mH
Length 22.3 mm
max. operating temperature 100 °C
min. operating temperature -25 °C
Product type Impuls-Übertrager
Winding ratio 1:1:1
Logistics
Country of origin LK
Customs tariff number 85043180
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes