ISRA-0239-D502 | SCHURTER

Schurter ISRA-0239-D502

Order No.: 59P9495
EAN: 4099891349981
MPN:
ISRA-0239-D502
Series: IS
ISRA-0239-D502 SCHURTER Coupled Inductors
Image may differ
Unit Price (€ / pc.)
4.1174 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
1,152.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
280 pcs.
4.1174 €
ISRA PULSE TRANSFORMER SMD 0.5A
Technical specifications
Bauform SMD
Breite 22.7 mm
Höhe 14 mm
Länge 22.3 mm
max. Temperatur 100 °C
min. Temperatur -25 °C
Logistics
Ursprungsland LK
Zolltarifnummer 85043180
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes