ITNA-0235-D103 | SCHURTER

Schurter ITNA-0235-D103

Order No.: 59P9502
EAN: 4099891350055
MPN:
ITNA-0235-D103
Series: IT
ITNA-0235-D103 SCHURTER Coupled Inductors
Image may differ
Unit Price (€ / pc.)
2.8917 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
2,776.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
960 pcs.
2.8917 €

Pulse transformer, ITNA-0235-D103, SCHURTER

Pulse transformer for THT mounting.

Features

  • High insulation rating (>3.2 kVAC) between the primary and the secondary windings
  • High insulation rating up to 500 V between the secondary windings
  • Small coupling capacitances between primary and secondary windings limit transient feedback from the power supply side to the control electronics
  • The defined partial discharge voltage guarantees an effecively unlimited serviceable live

Application

  • Galvanic separation of drive- and power-circuit
  • Mainly used in ignition circuits with Thyristors, Triacs, power transistors and IGBT's
  • DC/DC Converters
  • Line coupling transformers in high speed data transmission
Technical specifications
Bauform THT
Breite 13 mm
Gleichstromwiderstand 1 Ω
Höhe 10.6 mm
Induktivität 2.8 mH
Länge 15.2 mm
max. Temperatur 100 °C
min. Temperatur -25 °C
Windungsverhältnis 1:1
Logistics
Ursprungsland LK
Zolltarifnummer 85043180
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes