ITNA-0239-D202 | SCHURTER

Pulse transformer, 1:1, 2.2 mH, 0.4 Ω, ITNA-0239-D202

Order No.: 59P9503
EAN: 4099891350062
MPN:
ITNA-0239-D202
Series: ITNA
ITNA-0239-D202 SCHURTER Coupled Inductors
Image may differ
Unit Price (€ / pc.)
3.8794 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.4867 €
50 pcs.
3.1416 €
100 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pulse transformer, ITNA-0239-D202, SCHURTER

Pulse transformer for THT mounting.

Features

  • High insulation rating (>3.2 kVAC) between the primary and the secondary windings
  • High insulation rating up to 500 V between the secondary windings
  • Small coupling capacitances between primary and secondary windings limit transient feedback from the power supply side to the control electronics
  • The defined partial discharge voltage guarantees an effecively unlimited serviceable live

Application

  • Galvanic separation of drive- and power-circuit
  • Mainly used in ignition circuits with Thyristors, Triacs, power transistors and IGBT's
  • DC/DC Converters
  • Line coupling transformers in high speed data transmission
Technical specifications
Design THT
Width 22.7 mm
DC resistance 0.4 Ω
Height 13.6 mm
Inductance 2.2 mH
Length 22.3 mm
max. operating temperature 100 °C
min. operating temperature -25 °C
Product type Impuls-Übertrager
Winding ratio 1:1
Logistics
Country of origin LK
Customs tariff number 85043180
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes