ITNF-0135-D101 | SCHURTER

Pulse transformer, ITNF-0135-D101

Order No.: 59P9506
EAN: 4099891350093
MPN:
ITNF-0135-D101
Series: INTF
ITNF-0135-D101 SCHURTER Coupled Inductors
Image may differ
Unit Price (€ / pc.)
2.975 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
2,856.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
960 pcs.
2.975 €
ITNF PULSE TRANSFORMER THT 0.1A
Technical specifications
Design THT
Width 15.2 mm
Height 10.6 mm
Length 13 mm
max. operating temperature 100 °C
min. operating temperature -25 °C
Product type Impuls-Übertrager
Logistics
Country of origin LK
Customs tariff number 85043180
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes