ITRA-0235-D103 | SCHURTER

Pulse transformer, 1:1, 2.8 mH, 1 Ω, ITRA-0235-D103

Order No.: 59P9509
EAN: 4099891350123
MPN:
ITRA-0235-D103
Series: ITRA
ITRA-0235-D103 SCHURTER Coupled Inductors
Image may differ
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
3,312.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
960 pcs.
3.4510 €

Pulse transformer, ITRA-0235-D103, SCHURTER

Pulse transformer for THT mounting.

Features

  • High insulation rating (>3.2 kVAC) between the primary and the secondary windings
  • High insulation rating up to 500 V between the secondary windings
  • Small coupling capacitances between primary and secondary windings limit transient feedback from the power supply side to the control electronics
  • The defined partial discharge voltage guarantees an effecively unlimited serviceable live

Application

  • Galvanic separation of drive- and power-circuit
  • Mainly used in ignition circuits with Thyristors, Triacs, power transistors and IGBT's
  • DC/DC Converters
  • Line coupling transformers in high speed data transmission
Technical specifications
Design THT
Width 15.2 mm
DC resistance 1 Ω
Height 10.6 mm
Inductance 2.8 mH
Length 13 mm
max. operating temperature 100 °C
min. operating temperature -25 °C
Product type Impuls-Übertrager
Winding ratio 1:1
Logistics
Country of origin LK
Customs tariff number 85043180
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes