ITRB-0249-D101 | SCHURTER

Pulse transformer, 2:1, 1.4 mH, 0.5 Ω, ITRB-0249-D101

Order No.: 59P9513
EAN: 4099891350161
MPN:
ITRB-0249-D101
Series: ITRB
ITRB-0249-D101 SCHURTER Coupled Inductors
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
2.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7251 €

Pulse transformer, ITRB-0249-D101, SCHURTER

Pulse transformer for THT mounting.

Features

  • High insulation rating (>3.2 kVAC) between the primary and the secondary windings
  • High insulation rating up to 500 V between the secondary windings
  • Small coupling capacitances between primary and secondary windings limit transient feedback from the power supply side to the control electronics
  • The defined partial discharge voltage guarantees an effecively unlimited serviceable live

Application

  • Galvanic separation of drive- and power-circuit
  • Mainly used in ignition circuits with Thyristors, Triacs, power transistors and IGBT's
  • DC/DC Converters
  • Line coupling transformers in high speed data transmission
Technical specifications
Design THT
Width 18.2 mm
DC resistance 0.5 Ω
Height 13 mm
Inductance 1.4 mH
Length 17.8 mm
max. operating temperature 100 °C
min. operating temperature -25 °C
Product type Impuls-Übertrager
Winding ratio 2:1
Logistics
Country of origin LK
Customs tariff number 85043180
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes