ITRF-0249-D101 | SCHURTER
Pulse transformer, ITRF-0249-D101
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
ITRF PULSE TRANSFORMER THT 0.1A
Technical specifications
Design | THT | |
Width | 18.2 mm | |
Height | 13 mm | |
Length | 17.8 mm | |
max. operating temperature | 100 °C | |
min. operating temperature | -25 °C | |
Product type | Impuls-Übertrager |
Download
Logistics
Country of origin | LK |
Customs tariff number | 85043180 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |