4840.2200 | SCHURTER

DC chassis connector, 6.3 mm, 2 mm, black

Order No.: 59P6883
EAN: 4099889875003
MPN:
4840.2200
4840.2200 SCHURTER DC Connectors
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 76 pcs.
Leadtime: 23 Weeks **
Total Price:
1.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0472 €

DC socket, 4840.2200, SCHURTER

Solder terminal, Socket, 6.3 mm, 2-pole

Technical specifications
Connection Lötanschluss
Version Einbaubuchse
Outer diameter 5.5 mm
Colour schwarz
Inner diameter 2.1 mm
Hole diameter 6.3 mm
Assembly Schalttafelmontage
Rated voltage 12 V
Rated current 2 A
Pin diameter 2 mm
With bend protection No
Logistics
Country of origin JP
Customs tariff number 85366990
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei