4840.2201 | SCHURTER

Schurter 4840.2201

Order No.: 59P6884
EAN: 4099889875010
MPN:
4840.2201
4840.2201 SCHURTER DC Connectors
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 183 pcs.
Leadtime: 23 Weeks **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3209 €
50 pcs.
1.2019 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC socket, 4840.2201, SCHURTER

PCB terminal, Socket, 6 mm, 2-pole

Technical specifications
Connection Leiterplattenanschluss
Version Einbaubuchse
Outer diameter 5.5 mm
Colour schwarz
Inner diameter 2.1 mm
Hole diameter 6 mm
Assembly Durchsteckmontage
Rated voltage 12 V
Rated current 2 A
Pin diameter 2 mm
With bend protection No
Logistics
Country of origin JP
Customs tariff number 85366990
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes