3-101-230 | SCHURTER
Circuit breaker, 1 pole, T characteristic, 10 A, 48 V (DC), 240 V (AC), THT, PCB mounting, IP40, 3-101-230
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Leadtime: On Request **
Device circuit breaker, 3-101-230, SCHURTER
The 3-101-230 is a thermal circuit breaker that has a circuit protection device and it contains an alloy reed, two precious metal contacts and the interconnecting terminals.
Features
- Cycling trip-free release
- Compact design
- Different mounting possibilities
- High dielectric strength
Applications
- Power supplies
- Uninterruptible power supply
- Power tools
- Industrial appliances
- HVAC
- Household appliances
Technical specifications
Connection | THT | |
Tripping characteristics | T | |
Type of mounting | Leiterplattenmontage | |
Actuator | Druckknopf | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 48 V | |
Rated current | 10 A | |
Pin number | 1-polig | |
Product type | Schutzschalter | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85362010 |
MSL | MSL 1 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |