3-128-199 | SCHURTER
Circuit breaker, thermal, 1 pole, T characteristic, 6 A, 32 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 3-128-199
Order No.: 46G9857
EAN: 4099889133561
MPN:
3-128-199
TA36-RS14FQ100BBHE060000-000
Series: TA36 Wippe
Unit Price (€ / pc.)
5.6168 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Thermal circuit breaker, 3-128-199, SCHURTER
The 3-128-199 is a thermal-magnetic circuit breaker for systems with double-pole rocker actuation.
Features
- Snap-in
- Positively trip-free release
- Wide range of current
- High dielectric strength
Applications
- Power tools
- Medical and laboratory equipment
- Industrial lighting arrays
- Industrial appliances
Technical specifications
Product type | Schutzschalter | |
Version | thermisch | |
Tripping characteristics | T | |
Pin number | 1-polig | |
Rated current | 6 A | |
Rated voltage (DC) | 32 V | |
Rated voltage (AC) | 240 V | |
Connection | Flachstecker 6,3 x 0,8 mm | |
Type of mounting | Snap-in | |
Actuator | Wippe | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85362010 |
Original Packaging | Karton mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |