3-128-200 | SCHURTER

Thermal circuit breaker, 1 pole, T characteristic, 5 A, 32 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 3-128-200

Order No.: 46G9859
EAN: 4099889133585
MPN:
3-128-200
TA36-RS14FQ100BRHB050000-000
Series: TA36 Wippe
SCHURTER
3-128-200 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
5.6168 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
5.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.6168 €

Thermal circuit breaker, 3-128-200, SCHURTER

The 3-128-200 is a thermal-magnetic circuit breaker for systems with double-pole rocker actuation.

Features

  • Snap-in
  • Positively trip-free release
  • Wide range of current
  • High dielectric strength

Applications

  • Power tools
  • Medical and laboratory equipment
  • Industrial lighting arrays
  • Industrial appliances
Technical specifications
Anschluss Flachstecker 6,3 x 0,8 mm
Auslösecharakteristik T
Befestigungsart Snap-in
Betätiger Wippe
Nennspannung (AC) 240 V
Nennspannung (DC) 32 V
Nennstrom 5 A
Polzahl 1-polig
Schutzart (IP) IP40
Logistics
Ursprungsland CZ
Zolltarifnummer 85362010
Originalverpackung Karton mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes