3-128-234 | SCHURTER
Thermal circuit breaker, 2 pole, T characteristic, 10 A, 60 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 3-128-234
Order No.: 46G9872
EAN: 4099889133714
MPN:
3-128-234
TA36-RS24FQ200BGHW100000-000
Series: TA36 Wippe
Unit Price (€ / pc.)
9.9841 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Thermal circuit breaker, 3-128-234, SCHURTER
The 3-128-234 is a thermal-magnetic circuit breaker for systems with double-pole rocker actuation.
Features
- Snap-in
- Positively trip-free release
- Wide range of current
- High dielectric strength
Applications
- Power tools
- Medical and laboratory equipment
- Industrial lighting arrays
- Industrial appliances
Technical specifications
Anschluss | Flachstecker 6,3 x 0,8 mm | |
Auslösecharakteristik | T | |
Befestigungsart | Snap-in | |
Betätiger | Wippe | |
Nennspannung (AC) | 240 V | |
Nennspannung (DC) | 60 V | |
Nennstrom | 10 A | |
Polzahl | 2-polig | |
Schutzart (IP) | IP40 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85362010 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |