3-128-327 | SCHURTER

Thermal circuit breaker, 2 pole, T characteristic, 10 A, 60 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 3-128-327

Order No.: 46G9869
EAN: 4099889133684
MPN:
3-128-327
TA36-RS24FQ200BBHW100000-000
Series: TA36 Wippe
SCHURTER
3-128-327 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
9.9841 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
9.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.9841 €

Thermal circuit breaker, 3-128-327, SCHURTER

The 3-128-327 is a thermal-magnetic circuit breaker for systems with double-pole rocker actuation.

Features

  • Snap-in
  • Positively trip-free release
  • Wide range of current
  • High dielectric strength

Applications

  • Power tools
  • Medical and laboratory equipment
  • Industrial lighting arrays
  • Industrial appliances
Technical specifications
Connection faston plug 6.3 x 0.8 mm
Tripping characteristics T
Type of mounting snap-in
Actuator rocker
Rated voltage (AC) 240 V
Rated voltage (DC) 60 V
Rated current 10 A
Pin number 2 pole
Degree of protection (IP) IP40
Logistics
Country of origin CZ
Customs tariff number 85362010
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes