3-150-706 | SCHURTER
Thermal circuit breaker, 2 pole, F characteristic, 10 A, 60 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 3-150-706
Unit Price (€ / pc.)
28.4291 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
28.43 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4291 €
10 pcs.
26.3228 €
50 pcs.
24.8353 €
100 pcs.
23.4311 €
250 pcs.
22.3125 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circuit Breaker, 3-150-706, SCHURTER
Circuit breaker for equipment thermal and thermal-magnetict with rocker actuation, featuring a two-pole design.
Features
- Magnetic Release for short-circuit protection
- Finely graded rated currents
- High configurability
- IP65 with optional cover
Applications
- Power tools
- Medical and laboratory equipment
- Industrial appliances
- Equipment for construction
- Cleaning equipment
- Commercial and household kitchen appliances
- Industrial power
Technical specifications
Anschluss | Flachstecker 6,3 x 0,8 mm | |
Auslösecharakteristik | F | |
Befestigungsart | Snap-in | |
Betätiger | Wippe | |
Nennspannung (AC) | 240 V | |
Nennspannung (DC) | 60 V | |
Nennstrom | 10 A | |
Polzahl | 2-polig | |
Schutzart (IP) | IP40 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85362010 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |