3-150-711 | SCHURTER

Thermal circuit breaker, 2 pole, F characteristic, 10 A, 60 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 3-150-711

Order No.: 46G546
EAN: 4099891961381
MPN:
3-150-711
TA36-RS24FQ200BBHW100F20-000
Series: TA36
SCHURTER
3-150-711 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
28.4291 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
28.43 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4291 €
10 pcs.
26.3228 €
50 pcs.
24.8353 €
100 pcs.
23.4311 €
250 pcs.
22.3125 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circuit Breaker, 3-150-711, SCHURTER

Circuit breaker for equipment thermal and thermal-magnetict with rocker actuation, featuring a 2-pole design.

Features

  • Magnetic Release for short-circuit protection
  • Finely graded rated currents
  • High configurability
  • Appealing design

Applications

  • Power tools
  • Medical and laboratory equipment
  • Industrial appliances
  • Equipment for construction
  • Cleaning equipment
  • Commercial and household kitchen appliances
  • Industrial power
Technical specifications
Anschluss Flachstecker 6,3 x 0,8 mm
Auslösecharakteristik F
Befestigungsart Snap-in
Betätiger Wippe
Nennspannung (AC) 240 V
Nennspannung (DC) 60 V
Nennstrom 10 A
Polzahl 2-polig
Schutzart (IP) IP40
Logistics
Ursprungsland CZ
Zolltarifnummer 85362010
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes