4400.0070 | SCHURTER

Circuit breaker, 1 pole, T characteristic, 1.8 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, threaded fastening, IP40, 4400.0070

Order No.: 59P5887
EAN: 4099889134315
MPN:
4400.0070
T11-211-1.8
Series: T11-211
4400.0070 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
7.4851 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
7.49 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4851 €
10 pcs.
6.8068 €
50 pcs.
6.2713 €
100 pcs.
5.6406 €
*incl. VAT plus shipping costs
Subject to prior sale

Thermal circuit breaker, 4400.0070, SCHURTER

The 4400.0070 is a thermal-magnetic circuit breaker for equipment and it is a threaded neck type with a reset button.

Features

  • Compact design
  • Positively trip-free release
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power tools
  • Household equipment
  • Power supplies and chargers
  • Industrial appliances
Technical specifications
Filter Property Value
Product type circuit breaker
Tripping characteristics T
Pin number 1 pole
Rated current 1.8 A
Rated voltage (DC) 48 V
Rated voltage (AC) 240 V
Connection faston plug 6.3 x 0.8 mm
Type of mounting threaded fastening
Actuator push button
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin CZ
Original Packaging Carton with 100 pieces
MSL MSL 1
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes