4400.0111 | SCHURTER
Circuit breaker, 1 pole, T characteristic, 1.8 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, drop-in, IP40, 4400.0111
Unit Price (€ / pc.)
7.2590 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
10 pcs.
6.6045 €
50 pcs.
6.0809 €
100 pcs.
5.4740 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermal circuit breaker, 4400.0111, SCHURTER
The 4400.0111 is a thermal-magnetic circuit breaker for equipment and it is a drop-in type with a reset button.
Features
- Compact design
- Positively trip-free release
- Different mounting possibilities
- High dielectric strength
Applications
- Power tools
- Household equipment
- Power supplies and chargers
- Industrial appliances
Technical specifications
Auslösecharakteristik | T | |
Polzahl | 1-polig | |
Nennstrom | 1.8 A | |
Nennspannung (DC) | 48 V | |
Nennspannung (AC) | 240 V | |
Anschluss | Flachstecker 6,3 x 0,8 mm | |
Befestigungsart | Drop-in | |
Betätiger | Druckknopf | |
Schutzart (IP) | IP40 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85362010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |