4400.0119 | SCHURTER
Circuit breaker, 1 pole, T characteristic, 16 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, Drop-in, IP40, 4400.0119
Unit Price (€ / pc.)
7.2590 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
10 pcs.
6.6045 €
50 pcs.
6.0809 €
100 pcs.
5.4740 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermal circuit breaker, 4400.0119, SCHURTER
The 4400.0119 is a thermal-magnetic circuit breaker for equipment and it is a drop-in type with a reset button.
Features
- Compact design
- Positively trip-free release
- Different mounting possibilities
- High dielectric strength
Applications
- Power tools
- Household equipment
- Power supplies and chargers
- Industrial appliances
Technical specifications
Connection | faston plug 6.3 x 0.8 mm | |
Tripping characteristics | T | |
Type of mounting | Drop-in | |
Actuator | push button | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 48 V | |
Rated current | 16 A | |
Pin number | 1 pole | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85362010 |
MSL | MSL 1 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |