4400.0132 | SCHURTER
Circuit breaker, 1 pole, T characteristic, 1.5 A, 48 V (DC), 240 V (AC), solder connection, drop-in, IP40, 4400.0132
Unit Price (€ / pc.)
9.1273 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
9.13 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1273 €
10 pcs.
8.3062 €
50 pcs.
7.4732 €
100 pcs.
6.7235 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermal circuit breaker, 4400.0132, SCHURTER
The 4400.0132 is a thermal-magnetic circuit breaker for equipment and it is a drop-in type with a reset button.
Features
- Compact design
- Positively trip-free release
- Different mounting possibilities
- High dielectric strength
Applications
- Power tools
- Household equipment
- Power supplies and chargers
- Industrial appliances
Technical specifications
Anschluss | Lötanschluss | |
Auslösecharakteristik | T | |
Befestigungsart | Drop-in | |
Betätiger | Druckknopf | |
Nennspannung (AC) | 240 V | |
Nennspannung (DC) | 48 V | |
Nennstrom | 1.5 A | |
Polzahl | 1-polig | |
Schutzart (IP) | IP40 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85362010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |