4400.0189 | SCHURTER
Circuit breaker, 1 pole, T characteristic, 2 A, 48 V (DC), 240 V (AC), solder connection, drop-in, IP40, 4400.0189
Unit Price (€ / pc.)
9.1273 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
9.13 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1273 €
10 pcs.
8.3062 €
50 pcs.
7.4732 €
100 pcs.
6.7235 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermal circuit breaker, 4400.0189, SCHURTER
The 4400.0189 is a thermal-magnetic circuit breaker for equipment and it is a drop-in type with a reset button.
Features
- Compact design
- Positively trip-free release
- Different mounting possibilities
- High dielectric strength
Applications
- Power tools
- Household equipment
- Power supplies and chargers
- Industrial appliances
Technical specifications
Connection | Lötanschluss | |
Tripping characteristics | T | |
Type of mounting | Drop-in | |
Actuator | Druckknopf | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 48 V | |
Rated current | 2 A | |
Pin number | 1-polig | |
Product type | Schutzschalter | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85362010 |
MSL | MSL 1 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |