4400.0200 | SCHURTER

Circuit breaker, 1 pole, T characteristic, 3.5 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 4400.0200

Order No.: 59P5953
EAN: 4099889134971
MPN:
4400.0200
T11-611-3.5
Series: T11-611
4400.0200 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
7.2590 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
10 pcs.
6.6045 €
50 pcs.
6.0809 €
100 pcs.
5.4740 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal circuit breaker, 4400.0200, SCHURTER

The 4400.0200 is a thermal-magnetic circuit breaker for equipment and it is a snap-in type with a reset button.

Features

  • Compact design
  • Positively trip-free release
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power tools
  • Household equipment
  • Power supplies and chargers
  • Industrial appliances
Technical specifications
Anschluss Flachstecker 6,3 x 0,8 mm
Auslösecharakteristik T
Befestigungsart Snap-in
Betätiger Druckknopf
Nennspannung (AC) 240 V
Nennspannung (DC) 48 V
Nennstrom 3.5 A
Polzahl 1-polig
Schutzart (IP) IP40
Logistics
Ursprungsland CZ
Zolltarifnummer 85362010
MSL MSL 1
Originalverpackung Karton mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes