4400.0221 | SCHURTER

Circuit breaker, 1 pole, T characteristic, 600 mA, 48 V (DC), 240 V (AC), faston plug 2.8 x 0.8 mm, drop-in, IP40, 4400.0221

Order No.: 59P5962
EAN: 4099889135060
MPN:
4400.0221
T11-814-0.6
Series: T11-814
4400.0221 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
7.2590 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
10 pcs.
6.6045 €
50 pcs.
6.0809 €
100 pcs.
5.4740 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal circuit breaker, 4400.0221, SCHURTER

The 4400.0221 is a thermal-magnetic circuit breaker for equipment and it is a drop-in type with a reset button.

Features

  • Compact design
  • Positively trip-free release
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power tools
  • Household equipment
  • Power supplies and chargers
  • Industrial appliances
Technical specifications
Connection Flachstecker 2,8 x 0,8 mm
Tripping characteristics T
Type of mounting Drop-in
Actuator Druckknopf
Rated voltage (AC) 240 V
Rated voltage (DC) 48 V
Rated current 600 mA
Pin number 1-polig
Product type Schutzschalter
Degree of protection (IP) IP40
Logistics
Country of origin CZ
Customs tariff number 85362010
MSL MSL 1
Original Packaging Karton mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes