4400.0305 | SCHURTER

Circuit breaker, 1 pole, T characteristic, 3.5 A, 48 V (DC), 240 V (AC), solder connection, drop-in, IP40, 4400.0305

Order No.: 59P5989
EAN: 4099889135312
MPN:
4400.0305
T11-818R-3.5
Series: T11-818
4400.0305 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
9.9960 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9960 €
10 pcs.
9.0916 €
50 pcs.
8.1872 €
100 pcs.
7.3661 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal circuit breaker, 4400.0305, SCHURTER

The 4400.0305 is a thermal-magnetic circuit breaker for equipment and it is a drop-in type with a reset button.

Features

  • Compact design
  • Positively trip-free release
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power tools
  • Household equipment
  • Power supplies and chargers
  • Industrial appliances
Technical specifications
Connection Lötanschluss
Tripping characteristics T
Type of mounting Drop-in
Actuator Druckknopf
Rated voltage (AC) 240 V
Rated voltage (DC) 48 V
Rated current 3.5 A
Pin number 1-polig
Product type Schutzschalter
Degree of protection (IP) IP40
Logistics
Country of origin CZ
Customs tariff number 85362010
MSL MSL 1
Original Packaging Karton mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes