4400.0757 | SCHURTER

Circuit breaker, 1 pole, T characteristic, 4 A, 48 V (DC), 240 V (AC), solder connection, drop-in, IP40, 4400.0757

Order No.: 59P6116
EAN: 4099889136531
MPN:
4400.0757
T11-818N-4
Series: T11-818
4400.0757 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
10.0912 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
10.09 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0912 €
10 pcs.
9.1868 €
50 pcs.
8.2586 €
100 pcs.
7.4375 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal circuit breaker, 4400.0757, SCHURTER

The 4400.0757 is a thermal-magnetic circuit breaker for equipment and it is a drop-in type with a reset button.

Features

  • Compact design
  • Positively trip-free release
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power tools
  • Household equipment
  • Power supplies and chargers
  • Industrial appliances
Technical specifications
Anschluss Lötanschluss
Auslösecharakteristik T
Befestigungsart Drop-in
Betätiger Druckknopf
Nennspannung (AC) 240 V
Nennspannung (DC) 48 V
Nennstrom 4 A
Polzahl 1-polig
Schutzart (IP) IP40
Logistics
Ursprungsland CH
Zolltarifnummer 85362010
MSL MSL 1
Originalverpackung Karton mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes