4404.0018 | SCHURTER

Circuit breaker, 1 pole, T characteristic, 3 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 4404.0018

Order No.: 59P6132
EAN: 4099889136692
MPN:
4404.0018
T9-611P-3
Series: T9-611
4404.0018 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
1.7969 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7969 €

Thermal circuit breaker, 4404.0018, SCHURTER

The 4404.0018 is a thermal-magnetic circuit breaker for equipment and it is a snap-in type with one pole.

Features

  • Compact design
  • Cycling trip-free release
  • Different mounting possibilities
  • Reset type

Applications

  • Power tools
  • Household appliances
  • Power supplies
  • Industrial appliances
Technical specifications
Connection Flachstecker 6,3 x 0,8 mm
Tripping characteristics T
Type of mounting Snap-in
Actuator Druckknopf
Rated voltage (AC) 240 V
Rated voltage (DC) 48 V
Rated current 3 A
Pin number 1-polig
Product type Schutzschalter
Degree of protection (IP) IP40
Logistics
Country of origin IN
Customs tariff number 85362010
MSL MSL 1
Original Packaging Karton mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes