4404.0020 | SCHURTER
Circuit breaker, 1 pole, T characteristic, 6 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, threaded fastening, IP40, 4404.0020
Unit Price (€ / pc.)
1.9040 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Thermal circuit breaker, 4404.0020, SCHURTER
The 4404.0020 is a thermal-magnetic circuit breaker for equipment and it is a threaded neck type with one pole.
Features
- Compact design
- Cycling trip-free release
- Different mounting possibilities
- Reset type
Applications
- Power tools
- Household appliances
- Power supplies
- Industrial appliances
Technical specifications
Auslösecharakteristik | T | |
Polzahl | 1-polig | |
Nennstrom | 6 A | |
Nennspannung (DC) | 48 V | |
Nennspannung (AC) | 240 V | |
Anschluss | Flachstecker 6,3 x 0,8 mm | |
Befestigungsart | Gewindebefestigung | |
Betätiger | Druckknopf | |
Schutzart (IP) | IP40 |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85362010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |